| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A52G313 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A52G313 |
LP5-A52G313
Specifications
Detailed Description
The LP5-V series features the rugged and stylish LP5-A52G313 push button switch, designed for durability in demanding environments. With a sleek silver case and cap, this switch offers a high level of vandal resistance. The aluminum housing and actuator material ensure longevity, while the IP6K8S rating guarantees protection against dust and water ingress. Featuring a red illuminated button, the switch is easily identifiable in low-light conditions. Its SPDT contact configuration and 5A current rating make it suitable for a variety of applications. With a 25,000 cycle durability rating and a wide operating temperature range from -55°C to 85°C, the LP5-A52G313 is reliable in even the harshest conditions. Perfect for panel mounting, this switch is ideal for industrial, automotive, and outdoor use.

