| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A52H312 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Curved) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .22 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A52H312 |
LP5-A52H312
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Aluminum Pushbutton Switch with the SKU LP5-A52H312. This high-performance switch features a durable aluminum housing and a sleek silver case, making it perfect for demanding environments. The button, with a curved actuator shape and silver contact plating, offers reliable operation with a contact configuration of SPDT. Rated for 5A current and boasting an IP6K8S ingress protection rating, this switch is suitable for a wide range of applications. With a green illumination color and 12V illumination voltage, it provides clear visual feedback even in low-light conditions. The On-On switch function and panel mount installation make it convenient to use. Its wide operating temperature range (-55°C to 85°C) and 25,000 cycle durability ensure long-lasting performance. Whether for industrial, automotive, or aerospace use, this sealed pushbutton switch delivers quality and reliability you can trust.

