| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A52H313 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A52H313 |
LP5-A52H313
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch with the SKU LP5-A52H313. Featuring a sleek silver cap and case, this switch is designed for durability with a 25,000 cycle rating. The flat round button actuator, made of aluminum, offers a satisfying tactile response. With an IP6K8S rating, it is sealed against dust and water ingress, making it suitable for harsh environments. The SPDT contact configuration and silver contact plating ensure reliable performance. Illuminated with a vibrant green LED, it provides clear indication of operation. Ideal for panel mounting, it has a maximum operating temperature of 85°C and a wide voltage rating range of 115 VAC and 28 VDC. Perfect for applications requiring a high-quality, long-lasting pushbutton switch.

