| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A52J313 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A52J313 |
LP5-A52J313
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch ( LP5-A52J313), designed for durable and reliable operation in demanding environments. Featuring a sleek silver aluminum housing and button with green illumination, this switch offers both visual appeal and functionality. With an IP6K8S rating, it is sealed against dust and water ingress, making it suitable for outdoor and industrial applications. The flat round actuator with a .1-inch length provides a comfortable and responsive user experience. Rated for 5A current and 115VAC/28VDC voltage, this switch can handle a variety of power requirements. Its SPDT contact configuration and On-On switch function offer versatility in circuit control. With a durability rating of 25,000 cycles and an operating temperature range of -55°C to 85°C, this switch ensures long-lasting performance even in extreme conditions. Ideal for panel mounting with solder termination, it is easy to integrate into control panels, machinery, and equipment. Elevate your design with the LP5-V Series Pushbutton Switch, the perfect combination of style and reliability.

