| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A52K322 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Curved) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .22 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-A52K322 |
LP5-A52K322
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch with SKU LP5-A52K322. This rugged and durable switch features a sleek black housing and black button, making it ideal for use in a variety of industrial and commercial applications. With an IP6K8S rating, it offers reliable performance even in harsh environments. The red illumination provides clear visibility, while the 24 V illumination voltage ensures energy efficiency. The SPDT contact configuration and 5 A current rating make it suitable for a wide range of power control tasks. Panel mount installation and solder termination offer easy and secure setup. With a high durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch guarantees long-lasting and reliable operation. Upgrade your control system with the LP5-V series pushbutton switch.

