| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A52K323 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-A52K323 |
LP5-A52K323
Specifications
Detailed Description
The LP5-V series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch, with SKU LP5-A52K323, is a durable and reliable panel mount switch suitable for demanding environments. Featuring a black aluminum housing and actuator, this SPDT switch offers a contact plating of silver for enhanced conductivity. With an IP6K8S rating, it is sealed against dust and water ingress, making it ideal for outdoor or industrial applications. The red illuminated button, powered by 24V, provides clear indication of its status. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, this switch ensures consistent performance. With a contact configuration of SPDT and a contact material of brass, it guarantees smooth and efficient operation. The LP5A52K323 is designed for long-lasting use, with a durability rating of 25,000 cycles. It is a reliable solution for control panels, machinery, and other electronic systems where high performance is essential.

