| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A52K325 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .05 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-A52K325 |
LP5-A52K325
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, the ideal choice for high-performance applications. With a durable aluminum housing and sealed construction, this switch is built to withstand even the harshest environments. Featuring a sleek black design with red illumination, it not only looks great but also ensures easy visibility. The flat round button actuator offers a comfortable and intuitive user experience. With a 5A current rating and SPDT contact configuration, it guarantees reliable performance. Suitable for both panel mount and solder terminations, it offers flexibility in installation. Rated for 25,000 cycles of durability, it's a long-lasting solution for your switching needs. Whether you're in the automotive, industrial, or aerospace industry, this switch is sure to meet your requirements. Upgrade to the LP5-V Series for quality you can trust.

