| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A52M325 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .05 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-A52M325 |
LP5-A52M325
Specifications
Detailed Description
The LP5-V series LP5A52M325 Push Button Switch is a durable and reliable solution for a variety of applications. Featuring a sleek black aluminum housing and matching black cap, this switch is not only stylish but also vandal-resistant. With an IP6K8S rating, it is sealed to protect against dust and water ingress, making it suitable for use in harsh environments. The illuminated amber button provides visual feedback, while the 24 V illumination voltage ensures energy efficiency. With a high current rating of 5 A and a contact configuration of SPDT, it offers versatile functionality. The switch is designed for panel mount installation and has a solder termination type. It has a long lifespan, with a durability rating of 25,000 cycles. Operating temperatures ranging from -55 °C to 85 °C make it suitable for use in extreme conditions. Perfect for industrial, automotive, and aerospace applications, the LP5A52M325 is a high-performance push button switch that meets the demands of any project with ease.

