| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A52Q313 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A52Q313 |
LP5-A52Q313
Specifications
Detailed Description
Introducing the LP5-V series illuminated pushbutton switch, SKU LP5-A52Q313. This sleek and durable switch features a silver aluminum housing and a vandal-resistant design, perfect for demanding environments. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The blue LED illumination not only adds a stylish touch but also enhances visibility in low-light conditions. Its SPDT contact configuration and 5A current rating make it suitable for a variety of applications. The flat round button actuator, made of aluminum, provides a comfortable and responsive user experience. With a contact material of silver-plated brass, this switch ensures low contact resistance and long-term reliability. Ideal for panel mount installation, it is sealed for solder termination. Operating at temperatures ranging from -55°C to 85°C and compatible with both 115VAC and 28VDC, this switch guarantees performance in diverse settings. Whether used in industrial machinery, marine equipment, or automotive systems, the LP5-V series stands out as a dependable and versatile choice.

