| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A52V325 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .05 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-A52V325 |
LP5-A52V325
Specifications
Detailed Description
The LP5-V Series Push Button Switch, LP5-A52V325, is a durable and versatile solution for your switching needs. Featuring a black aluminum housing and button, this switch is not only rugged and vandal-resistant but also stylish and modern. With an IP6K8S rating, it is fully sealed for protection against dust and water, making it suitable for a wide range of applications. The red illuminated button provides clear visibility, while the alternate action design ensures reliable and precise operation. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for both AC and DC circuits. The SPDT contact configuration offers flexibility in connectivity, while the solder termination type makes installation a breeze. Operating temperature ranges from -55°C to 85°C, ensuring reliable performance even in harsh environments. Trust the LP5-V Series Push Button Switch for quality, durability, and performance.

