| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A71G315 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A71G315 |
LP5-A71G315
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, designed for durability and reliability in demanding environments. With a sleek aluminum housing and a silver case color, this switch offers both style and functionality. The flat round button actuator, made of aluminum, provides a comfortable and responsive user experience. Featuring a red illuminated button, it is easy to locate and operate in low-light conditions. The SPST-NO contact configuration ensures a reliable connection, while the IP6K8S rating guarantees protection against dust and water ingress. With a current rating of 5 A and voltage ratings of 115 VAC and 28 VDC, this switch is suitable for a wide range of applications. Whether used in industrial machinery, transportation equipment, or outdoor installations, the LP5-V Series delivers long-lasting performance with a lifespan of 25,000 cycles. Trust in the quality and reliability of this sealed pushbutton switch for your next project.

