| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A71H212 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Curved) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .22 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A71H212 |
LP5-A71H212
Specifications
Detailed Description
The LP5-V series push button switch, SKU LP5-A71H212, is a high-quality, vandal-resistant solution for your control panel needs. Featuring a sleek silver housing and a durable aluminum construction, this switch is built to last in even the harshest environments. Its IP6K4S rating ensures protection against dust and water ingress, while the green illuminated button allows for easy visibility in dimly lit settings. With a contact configuration of SPST-NO, a current rating of 5A, and a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. The alternate action off-on switch function, along with a contact plating of silver and contact material of brass, guarantees reliable performance over 25,000 cycles. Ideal for industrial and commercial use, this panel mount switch is a dependable choice for your control systems.

