| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A71H315 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A71H315 |
LP5-A71H315
Specifications
Detailed Description
The LP5-A71H315 Pushbutton Switch is a sleek and durable solution for your control panel needs. With a stunning silver cap and case, this switch adds a touch of sophistication to any setup. Its IP6K8S rating ensures reliable performance even in harsh environments. The illuminated button, in a vibrant green color, not only looks stylish but also helps with easy visibility. Crafted with high-quality materials like aluminum housing and brass contacts, this switch is built to last. Featuring a SPST-NO contact configuration and Off-On switch function, it guarantees precise and efficient operation. Suitable for both AC and DC applications, with voltage ratings of 115V and 28V respectively, it offers versatility in usage. With a wide operating temperature range from -55°C to 85°C, it is suitable for various industrial settings. The solder termination type makes installation a breeze. Designed for 25,000 cycles of durability, this switch is a reliable choice for your needs. Upgrade to the LP5-A71H315 for a high-performance, vandal-resistant pushbutton switch that meets your exacting standards.

