| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A71H325 |
| Series: | LP5-V |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .05 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-A71H325 |
LP5-A71H325
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Aluminum Pushbutton Switch, SKU LP5-A71H325. Designed for durability with a 25,000 cycle rating, this switch is perfect for high-use environments. Featuring a sleek black aluminum housing and flat round button actuator, it offers a modern and vandal-resistant design. The green LED illumination ensures easy visibility, while the SPST-NO contact configuration provides reliable performance. With an IP6K8S rating, this switch is sealed against dust and water ingress, making it suitable for outdoor and industrial applications. Panel mount installation and solder termination ensure easy and secure setup. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 115VAC/28VDC, it is suitable for a wide range of applications. Upgrade your control panel with this high-quality, long-lasting pushbutton switch.

