| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A71L323 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-A71L323 |
LP5-A71L323
Specifications
Detailed Description
The LP5-V series pushbutton switch, SKU LP5-A71L323, is a durable and reliable solution for your panel mount control needs. With a sleek black aluminum housing and matching black cap, it offers a stylish yet rugged design. Featuring a green illuminated button with a vandal-resistant aluminum actuator, this switch is perfect for high-visibility applications. The Off-On switch function and SPST-NO contact configuration ensure efficient operation, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a variety of power requirements. With a high IP6K8S ingress protection rating and a wide operating temperature range from -55°C to 85°C, this switch is built to withstand harsh environments. Trust in the LP5-V series for long-lasting performance in industrial, automotive, or aerospace applications.

