| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A71L325 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-A71L325 |
LP5-A71L325
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch, featuring a durable construction with a black aluminum housing and actuator for enhanced durability. This panel mount switch is designed for reliability in harsh environments, with an IP6K8S ingress protection rating for resistance against dust and water. The green illuminated button provides clear visibility, while the 5A current rating and SPST-NO contact configuration ensure efficient performance. With a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of applications. Its silver-plated brass contacts and solder termination offer optimal conductivity and longevity. Ideal for industrial and outdoor use, the LP5A71L325 is a high-quality solution for demanding switching needs.

