| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A73D223 |
| Series: | LP5-V |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .1 in |
| Contact Plating: | Gold |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 200,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-A73D223 |
LP5-A73D223
Specifications
Detailed Description
The LP5-V series pushbutton switch, SKU LP5-A73D223, is a durable and reliable solution for your panel mounting needs. Featuring a black aluminum housing and cap, this switch is not only stylish but also built to withstand tough environments. With an IP6K4S rating, it offers protection against dust and water ingress, making it suitable for a variety of applications. The illuminated button, with a red LED and 12V illumination voltage, provides clear visibility in low-light conditions. The SPST-NO contact configuration ensures a reliable connection, while the gold-plated brass contacts offer excellent conductivity. Rated for 5A at 115VAC and 5VDC, this switch is suitable for both AC and DC applications. With a contact material of brass and housing material of aluminum, this switch is built to last, with a durability rating of 200,000 cycles. Operating temperature ranges from -55°C to 85°C, further enhancing its versatility. Perfect for industrial and commercial use, the LP5-V series pushbutton switch is a high-quality, vandal-resistant option for your control panel needs.

