| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A73E223 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A73E223 |
LP5-A73E223
Specifications
Detailed Description
The LP5-V series pushbutton switch, SKU LP5-A73E223, is a high-quality and durable component designed for various industrial applications. Featuring a sleek black aluminum housing and matching flat round black actuator, this switch is not only visually appealing but also vandal-resistant, ensuring reliable performance in demanding environments. With an IP6K4S rating, it offers protection against dust and water ingress. The illuminated green button, powered by a 12V voltage source, provides clear visual feedback. Operating at temperatures ranging from -55 to 85°C, and with a durability rating of 200,000 cycles, this SPST-NO switch guarantees long-lasting functionality. Ideal for panel mounting, it has a solder termination type and is suitable for both AC (115V) and DC (5V) applications. Perfect for use in hi-rel industrial settings, the LP5-A73E223 is a versatile and dependable choice for your switching needs.

