| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A73P223 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-A73P223 |
LP5-A73P223
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, featuring a sleek black aluminum housing and a durable design for reliable performance in demanding environments. With an IP6K4S ingress protection rating, this switch is sealed against dust and water, making it ideal for outdoor or industrial applications. The blue LED illumination not only adds a stylish touch but also provides clear visibility in low-light conditions. The flat round button actuator, made of aluminum, offers a comfortable touch and ensures long-lasting operation. Rated for 5A at 115VAC and 5VDC, with gold-plated contacts for high conductivity, this switch guarantees efficient power transmission. With a contact configuration of SPST-NO and an off-on switch function, it offers precise control. Panel mounted and solder terminated, installation is quick and easy. Whether used in automotive, marine, or aerospace settings, this switch is designed to withstand harsh conditions, with a durability rating of 200,000 cycles. Operating temperature ranges from -55°C to 85°C, making it suitable for a wide range of environments. Upgrade your control panel with the LP5-V Series for reliable and efficient performance.

