| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A73Q322 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Curved) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .22 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-A73Q322 |
LP5-A73Q322
Specifications
Detailed Description
Our LP5-V series push button switch, SKU LP5-A73Q322, is a durable and reliable solution for your control panel needs. Featuring a sleek black aluminum housing and a vandal-resistant design, this switch is perfect for high-traffic or outdoor environments. The illuminated button, with a vibrant blue LED, ensures easy visibility even in low light conditions. With an IP6K8S rating, it is fully sealed against dust and water, making it suitable for a wide range of applications. The off-on switch function and SPST-NO contact configuration provide simple and efficient operation. Gold-plated brass contacts guarantee reliable performance, even after 200,000 cycles. Panel mount installation and solder termination make it easy to integrate into your existing setup. Operating in temperatures ranging from -55°C to 85°C, this switch is built to withstand harsh conditions. Trust the LP5-V series for quality and longevity in your industrial or commercial projects.

