| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-E1A32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-E1A32R |
LP5-E1A32R
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch in Red Translucent with a sleek Black housing is a durable and reliable solution for various applications. Featuring a Round Button Actuator, this panel-mount switch offers a contact configuration of SPST-NO with a current rating of 5A. Its sealed construction, with an IP6K8S rating, ensures protection against dust and water ingress, making it suitable for use in harsh environments. The switch's silver-plated brass contacts and aluminum housing guarantee robust performance with a durability rating of 25,000 cycles. With an illumination voltage of 2V and a voltage rating of 115VAC/28VDC, the Red LED provides clear visual feedback. Operating between -55°C to 85°C, this pushbutton switch is reliable even in extreme temperatures, perfect for industrial and commercial applications where high reliability is essential.

