| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-E1B32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-E1B32W |
LP5-E1B32W
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, SKU LP5-E1B32W. This high-quality switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring reliability in various environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The exposed dome button actuator, in a round shape, provides tactile feedback for seamless operation. The white translucent cap and green illumination color make it visually appealing, while the SPST-NO contact configuration guarantees reliable performance. Rated for 5A at 115VAC and 28VDC, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this sealed pushbutton switch is a versatile and long-lasting choice, with a durability rating of 25,000 cycles. Suitable for panel mounting and featuring solder termination, installation is straightforward. With a wide operating temperature range from -55°C to 85°C, it ensures functionality even in extreme conditions. Upgrade your control system with the LP5E1B32W and experience reliable and illuminated switching at your fingertips.

