| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-E1G32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-E1G32R |
LP5-E1G32R
Specifications
Detailed Description
Introducing the LP5 series Illuminated Alternate Action Pushbutton Switch, a high-performance component perfect for demanding environments. With a durable aluminum housing and a sealed design, this switch ensures reliable operation in various conditions. The exposed dome button with a round shape offers easy actuation, while the red translucent illumination adds a visual indicator. Featuring a SPST-NO contact configuration and a 5A current rating, it delivers efficient performance. The switch is panel mountable and has a solder termination type for secure installation. With an IP6K8S rating, it offers excellent protection against dust and water ingress. Whether used in industrial machinery or automotive applications, this switch guarantees long-lasting durability with a 25,000-cycle rating. Trust in the LP5E1G32R for your critical switching needs.

