| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-E2A32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-E2A32R |
LP5-E2A32R
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch, SKU LP5-E2A32R, is a high-quality component designed for reliable performance in demanding environments. Featuring a Red Translucent button with a durable Black housing, this switch offers a sleek and functional design. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it suitable for a wide range of applications. The Button (Exposed Dome) actuator with a Round shape ensures easy and comfortable operation, while the Solder termination type facilitates secure and efficient installation. The switch's SPDT contact configuration, 5A current rating, and 25,000 cycles durability make it ideal for power control and signaling tasks. Illuminated with a vibrant Red light at 2V, it provides clear visual feedback in dimly lit environments. Whether used in industrial machinery, automotive systems, or consumer electronics, the LP5E2A32R delivers superior performance under harsh conditions.

