| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-E2H32W-L3 |
| Series: | LP5 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Exposed Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .44 in |
| Contact Plating: | Silver |
| Switch Function: | On-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-E2H32W-L3 |
LP5-E2H32W-L3
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, SKU LP5-E2H32W-L3. This high-performance switch features a sleek black housing with a white translucent cap, perfect for panel mounting. The exposed dome button, made of durable thermoplastic, offers a comfortable actuation experience. With an IP6K8S rating, it guarantees reliable sealing against dust and water ingress. The green illuminated button, powered by 12V, ensures clear visibility even in low-light conditions. Operating at 115VAC and 28VDC with a current rating of 5A, this switch is suitable for various applications. Its SPDT contact configuration and silver-plated brass contacts provide excellent conductivity. Designed for longevity, it boasts a durability rating of 25,000 cycles. From industrial machinery to consumer electronics, the LP5E2H32WL3 is the ideal choice for precision control.

