| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-E2K32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-E2K32R |
LP5-E2K32R
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch, LP5-E2K32R, is a high-performance panel-mounted switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing and a sealed construction with an IP6K8S rating, this switch is built to withstand harsh conditions. The exposed dome button actuator with red translucent cap provides tactile feedback and easy visibility, while the silver-plated brass contacts ensure efficient electrical conductivity. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an illumination voltage of 24V, this switch is suitable for a wide range of applications. The SPDT contact configuration and On-On switch function offer versatility in use. Operating temperature ranges from -55°C to 85°C, making it ideal for both indoor and outdoor use. With a durability rating of 25,000 cycles, this switch guarantees long-lasting performance. Ideal for use in industries requiring high reliability and performance, the LP5 Series is a top choice for push button switches.

