| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-E2K32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-E2K32W |
LP5-E2K32W
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch, with SKU LP5-E2K32W, combines durability and reliability for seamless panel-mounted operation. Featuring a sleek black aluminum housing and a white translucent cap, this switch offers a modern aesthetic. The exposed dome button actuator, made of thermoplastic, ensures comfortable and efficient use. With an IP6K8S rating, it guarantees protection against dust and water ingress, suitable for various environments. The red LED illumination, powered by 24V, enhances visibility. Operating between -55°C to 85°C, and with a 25,000 cycle durability rating, it's built to withstand demanding conditions. The SPDT contact configuration, silver-plated brass contacts, and 5A current rating ensure optimal performance. Ideal for applications requiring a reliable illuminated pushbutton switch.

