| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-E2V32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-E2V32W |
LP5-E2V32W
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, engineered for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish and a white translucent button, this panel-mount switch is designed for seamless integration. The exposed dome button, made of thermoplastic, offers a responsive touch. With an IP6K8S rating, it ensures protection against dust and water ingress. The deep green illumination, powered by a 12V voltage, enhances visibility. This SPDT switch with a contact rating of 5A at 115VAC/28VDC is suitable for various applications. With a high durability rating of 25,000 cycles and an operating temperature range of -55°C to 85°C, it guarantees long-lasting performance. Perfect for use in automotive, industrial, and aerospace settings, the LP5E2V32W is a versatile and reliable component.

