| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-E3A31R |
| Series: | LP5 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Exposed Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .44 in |
| Contact Plating: | Gold |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 200,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-E3A31R |
LP5-E3A31R
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch, featuring a red translucent cap and silver housing, is a high-performance panel-mounted switch designed for durability in demanding environments. With an IP6K8S sealing rating and a contact material of brass with gold plating, it ensures reliable operation even in harsh conditions. The button, made of thermoplastic, boasts a round exposed dome actuator type for easy and intuitive operation. Illuminated in red with a low 2V illumination voltage, it offers clear visual feedback. The SPST-NO contact configuration and Off-On switch function make it suitable for a wide range of applications. With a wide voltage rating of 3-28VDC and 115VAC, and a current rating of 10-100mA, it is versatile and efficient. Its operating temperature range of -55°C to 85°C, along with a durability rating of 200,000 cycles, ensures long-lasting performance. Ideal for use in aerospace, defense, and industrial applications, this sealed pushbutton switch, SKU LP5-E3A31R, guarantees quality and reliability.

