| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F1A31W-M5 |
| Series: | LP5 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-F1A31W-M5 |
LP5-F1A31W-M5
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch, SKU LP5-F1A31W-M5, is a high-performance component designed for seamless panel mounting. Featuring a durable aluminum housing and a thermoplastic actuator, this switch ensures reliability in various applications. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it suitable for demanding environments. The red illuminated button with a raised dome actuator offers enhanced visibility and ease of use. Boasting a 5A current rating and SPST-NO contact configuration, it delivers efficient power control. Operating at temperatures ranging from -55°C to 85°C, it is reliable even in extreme conditions. With a lifespan of 25,000 cycles, this switch is a long-lasting solution for your needs. Whether in industrial machinery, automotive systems, or consumer electronics, the LP5F1A31WM5 ensures optimal performance.

