| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F1A31W-M6 |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-F1A31W-M6 |
LP5-F1A31W-M6
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch, SKU LP5-F1A31W-M6, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing and a sealed construction, this switch offers IP6K8S ingress protection, ensuring resistance to water and dust. The sleek silver case with a White-Translucent cap houses a Red illuminated button with a raised dome actuator, making it easy to locate and operate. With a contact configuration of SPST-NO and a current rating of 5A, it guarantees efficient switching. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, it is suitable for a wide range of applications. The switch is panel-mounted and solder-terminated, with a voltage rating of 115VAC and 28VDC, providing versatility in installation. Whether used in industrial machinery or consumer electronics, its superior quality and performance make it a standout choice in the realm of push button switches.

