| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F1A31W-W1 |
| Series: | LP5 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-F1A31W-W1 |
LP5-F1A31W-W1
Specifications
Detailed Description
Introducing the LP5 series Illuminated Alternate Action Pushbutton Switch, SKU LP5-F1A31W-W1. Featuring a sleek Silver case with a White translucent cap, this switch offers a durable solution with a 25,000 cycle lifespan. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The Button (Raised Dome) actuator with a Round shape provides easy operation, while the Red illumination adds a visually striking element. Operating at 115 VAC and 28 VDC, this switch has a current rating of 5A and a contact configuration of SPST-NO. Made with high-quality materials including aluminum housing and brass contacts, it guarantees long-term functionality. Suitable for panel mounting and featuring solder termination, it's ideal for various applications. With a temperature range from -55°C to 85°C, it's designed to withstand extreme conditions. The LP5F1A31WW1 is the perfect choice for demanding environments that require a reliable and illuminated pushbutton switch.

