| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F1A31W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-F1A31W |
LP5-F1A31W
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch, SKU LP5-F1A31W, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable white translucent button with a raised dome for easy actuation, this switch is perfect for applications where visibility and tactile feedback are essential. With an IP6K8S rating for dust and moisture resistance, along with a rugged aluminum housing, it ensures long-lasting performance even in harsh conditions. The red LED illumination provides clear indication of the switch's status, while the SPST-NO contact configuration guarantees efficient power flow. Rated for 5A at 115VAC and 28VDC, with a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of industrial and commercial settings. Whether used in control panels, machinery, or automotive systems, the LP5F1A31W offers dependable operation with a lifespan of 25,000 cycles, making it a vital component for any application requiring a sealed, panel-mounted pushbutton switch.

