| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F1A32R |
| Series: | LP5 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-F1A32R |
LP5-F1A32R
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch ( LP5-F1A32R) in striking Red Translucent cap color offers reliable performance in demanding environments with its IP6K8S sealing. Featuring a durable Aluminum housing and Thermoplastic actuator, this Panel Mount switch ensures longevity. The Raised Dome Button actuator with a Round shape and Illuminated design enhances user experience. With a current rating of 5A and SPST-NO contact configuration, it guarantees efficient operation. The switch, with a voltage rating of 115VAC/28VDC, is suitable for various applications. Its Silver-plated Brass contacts and solder termination provide secure connections. Operating temperature ranging from -55°C to 85°C and a durability rating of 25,000 cycles make it ideal for industrial use. Perfect for control panels and machinery, this high-quality product is a versatile solution for your switching needs.

