| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F1B31W |
| Series: | LP5 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-F1B31W |
LP5-F1B31W
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch in White - Translucent is a high-quality panel mount switch designed for demanding environments. With an IP6K8S rating, this switch offers superior protection against dust and water ingress. The durable aluminum housing and thermoplastic actuator ensure long-lasting performance, while the silver contact plating and brass contact material guarantee reliable conductivity. The green illumination and raised dome button make it easy to operate, even in low-light conditions. Ideal for use in industrial settings, this switch has a current rating of 5A and a voltage rating of 115VAC/28VDC. With a contact configuration of SPST-NO and a switch function of Off-On, it provides precise control. Rated for 25,000 cycles, it offers exceptional durability. Operating temperature ranges from -55°C to 85°C, making it suitable for a wide range of applications. Upgrade your control panel with the LP5F1B31W and experience reliable performance in every push.

