| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F1B32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-F1B32W |
LP5-F1B32W
Specifications
Detailed Description
Introducing the LP5 series illuminated pushbutton switch, model LP5-F1B32W, designed for reliable performance in demanding environments. Featuring a sturdy aluminum housing with a sleek black finish, this switch is both durable and stylish. The translucent white button with green illumination not only enhances visibility but also adds a modern touch to any panel. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for outdoor or industrial use. The SPST-NO contact configuration and silver-plated brass contacts guarantee a stable and low-resistance connection. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch is built to withstand extreme conditions. Ideal for applications requiring a 5A current rating at 115VAC or 28VDC, this pushbutton offers reliable control with a long lifespan of 25,000 cycles. The solder termination type and panel mount style facilitate easy installation. Don't compromise on quality - choose the LP5F1B32W for your next project.

