| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F1C32A |
| Series: | LP5 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-F1C32A |
LP5-F1C32A
Specifications
Detailed Description
The LP5 series illuminated push button switch, SKU LP5-F1C32A, offers reliable performance in demanding environments. With a durable aluminum housing and a sealed design, it ensures longevity even in harsh conditions. Featuring a raised dome button actuator in amber translucent color, it provides tactile feedback and visibility. The SPST-NO contact configuration with silver plating and brass contact material guarantees efficient electrical connectivity, while the solder termination type allows for secure installation. Rated for 5A current, 115VAC, and 28VDC voltage, this switch is suitable for various applications. Its IP6K8S rating certifies its resistance to dust and water ingress, making it ideal for industrial use. With an illumination voltage of 2V and an illumination color matching the actuator, it enhances visibility in low-light settings. Operating between -55°C to 85°C, with a durability rating of 25,000 cycles, this switch offers reliable performance in a wide range of temperatures. Whether for control panels, machinery, or automotive applications, the LP5F1C32A is a versatile and dependable choice.

