| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F1E32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-F1E32W |
LP5-F1E32W
Specifications
Detailed Description
Meet the LP5 series Illuminated Alternate Action Pushbutton Switch with SKU LP5-F1E32W. Designed for durability with a rating of 25,000 cycles, this high-performance switch features a white translucent button with green illumination for easy visibility. Perfect for panel mounting, it boasts an IP6K8S rating, ensuring protection against dust and water ingress. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for various applications. The SPST-NO contact configuration and silver contact plating guarantee reliable performance. Crafted from aluminum and thermoplastic, it offers robust construction. Trust the LP5F1E32W for dependable and illuminated switching in industrial settings.

