| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F1G22R-M2 |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-F1G22R-M2 |
LP5-F1G22R-M2
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch, featuring a Red Translucent button cap, is a high-performance panel mount switch designed for reliable operation in demanding environments. With an IP6K4S sealing rating and durable aluminum housing, this switch ensures protection against water, dust, and impact. The raised dome actuator provides tactile feedback, while the red LED illumination enhances visibility. Its SPST-NO contact configuration, rated for 5A at 115VAC and 28VDC, guarantees efficient power control. Ideal for applications requiring a sealed switch solution, the LP5F1G22RM2 offers a 25,000-cycle durability rating and operates seamlessly in temperatures ranging from -55°C to 85°C. Trust in this pushbutton switch for dependable performance in industrial, aerospace, and transportation settings.

