| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F1J22A |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-F1J22A |
LP5-F1J22A
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Push Button Switch, model LP5-F1J22A, a high-performance component designed for reliable operation in demanding environments. Featuring a durable thermoplastic button with a raised dome actuator, this switch offers a tactile and responsive interface. The amber translucent cap and silver contact plating not only enhance visibility but also ensure efficient conductivity. With an IP6K4S rating for dust and water resistance, along with a wide operating temperature range from -55°C to 85°C, it is suitable for use in diverse applications. The SPST-NO contact configuration and 5A current rating provide versatility, while the 25,000 cycle durability rating guarantees long-lasting performance. Ideal for panel mounting, this switch is easy to install and offers a sleek design with a black aluminum housing. Whether in industrial machinery or consumer electronics, the LP5F1J22A is the perfect choice for illuminated, alternate-action switching.

