| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F1K32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-F1K32R |
LP5-F1K32R
Specifications
Detailed Description
Introducing the LP5 series Illuminated Alternate Action Pushbutton Switch, SKU LP5-F1K32R. Featuring a sleek design with a Red Translucent cap and durable Black housing, this panel mount switch is engineered for reliability in demanding environments. The Raised Dome Button with Round actuator ensures easy operation, while the Silver-plated Brass contacts guarantee efficient conductivity. With an IP6K8S rating, it offers superior protection against dust and water ingress. The Red LED illumination, powered by a 24V source, provides clear status indication. Ideal for applications requiring Off-On functionality, this SPST-NO switch has a current rating of 5A and voltage ratings of 115VAC and 28VDC. Constructed with high-quality materials like Aluminum and Thermoplastic, and boasting a durability rating of 25,000 cycles, it ensures long-lasting performance even in extreme temperatures ranging from -55°C to 85°C. The LP5F1K32R is the perfect choice for aerospace, military, and industrial settings where reliability is paramount.

