| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F1M22A |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-F1M22A |
LP5-F1M22A
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch, LP5-F1M22A, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable thermoplastic actuator with a raised dome button for easy activation, this switch offers a tactile feedback with a contact configuration of SPST-NO. The Amber Translucent cap and illumination color provide clear visual indication, while the IP6K4S sealing ensures protection against dust and water ingress. With a voltage rating of 115VAC and 28VDC, and a current rating of 5A, this switch is suitable for a wide range of applications. Its aluminum housing and silver-plated brass contacts guarantee longevity, with a durability rating of 25,000 cycles. Ideal for panel mounting with solder termination, this switch operates efficiently in temperatures ranging from -55°C to 85°C. Trust the LP5 series for robust performance in critical operations.

