| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F2E32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-F2E32W |
LP5-F2E32W
Specifications
Detailed Description
Introducing the LP5 Illuminated Alternate Action Pushbutton Switch, a high-performance component designed for seamless operation in various applications. With a durable thermoplastic actuator and aluminum housing, this switch ensures reliability in demanding environments. Featuring a round raised dome button for easy actuation, it offers a tactile response with a 25,000 cycle durability rating. The white translucent cap and green illumination provide clear visibility, while the SPDT contact configuration and 5A current rating guarantee efficient power control. IP6K8S rated for water and dust resistance, with a wide operating temperature range from -55°C to 85°C, this panel-mount switch is suitable for use in industrial settings. Whether it's for commercial, automotive, or aerospace applications, the LP5 is a dependable choice for illuminated switching needs.

