| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F2F32A |
| Series: | LP5 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | On-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 6 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-F2F32A |
LP5-F2F32A
Specifications
Detailed Description
Introducing the LP5 series Illuminated Alternate Action Pushbutton Switch, featuring a durable design with a sealed aluminum housing and black panel mount case. This high-performance switch is perfect for demanding environments, with an IP6K8S rating for dust and water resistance. The amber translucent cap and illuminated button make it easy to locate and operate, while the SPDT contact configuration ensures reliable switching. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of applications. The raised dome button, made of thermoplastic, offers comfortable actuation, and the silver-plated brass contacts provide excellent conductivity. Designed for longevity, it boasts a durability rating of 25,000 cycles. Trust in the LP5F2F32A for superior performance in industrial and commercial settings.

