| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F2G32R-B2 |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-F2G32R-B2 |
LP5-F2G32R-B2
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch with SKU LP5-F2G32R-B2, a high-quality component designed for seamless panel mounting. Featuring a durable black housing and a striking red translucent cap, this switch not only offers visual appeal but also boasts a robust IP6K8S sealing rating for reliable performance in various environments. The raised dome button, crafted from thermoplastic, ensures comfortable actuation, while the silver-plated brass contacts guarantee efficient electrical conductivity. With a 5A current rating, SPDT contact configuration, and ON-ON switch function, it provides versatile functionality. The red illumination, powered by 12V, enhances visibility, making it ideal for applications where clear signaling is crucial. With a wide operating temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, this sealed pushbutton switch is a dependable choice for industrial and commercial settings.

