| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F2J32A |
| Series: | LP5 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | On-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-F2J32A |
LP5-F2J32A
Specifications
Detailed Description
Introducing the LP5 series Illuminated Alternate Action Pushbutton Switch, SKU LP5-F2J32A. This high-quality switch features a durable thermoplastic actuator with a raised dome button, ensuring reliable performance in demanding environments. The Amber-translucent cap and Illumination provide clear visual feedback. The SPDT contact configuration with Silver-plated Brass contacts guarantees efficient conductivity. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an IP6K8S rating, this switch is suitable for various applications. Panel mountable with solder termination, it offers easy installation. The Aluminum housing and sealed construction ensure longevity, with a durability rating of 25,000 cycles. Operating temperature ranges from -55°C to 85°C, making it versatile for use. Ideal for industrial and commercial settings, the LP5F2J32A is a reliable solution for your switching needs.

