| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F2K32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-F2K32R |
LP5-F2K32R
Specifications
Detailed Description
Introducing the LP5F2K32R, a highly durable and reliable illuminated pushbutton switch designed for demanding environments. With its red translucent cap and black case, this switch not only offers visual appeal but also meets IP6K8S standards for dust and water resistance. The raised dome button actuator, made of thermoplastic, ensures comfortable and precise operation. Featuring a silver-plated brass contact material and sealed housing, this switch guarantees longevity with a durability rating of 25,000 cycles. Its SPDT contact configuration and On-On switch function make it versatile for various applications. Rated for 115VAC and 28VDC, with a 24V illumination voltage, this switch is suitable for both AC and DC circuits. From industrial machinery to automotive panels, the LP5F2K32R is the ideal choice for reliable and illuminated pushbutton control.

