| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F2L22W-V1 |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-F2L22W-V1 |
LP5-F2L22W-V1
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch, with SKU LP5-F2L22W-V1, offers reliable performance in demanding environments. Featuring a White Translucent cap and Green illumination, this panel-mount switch is designed for easy operation with its Raised Dome Button actuator. Boasting an IP6K4S rating, it ensures protection against dust and water ingress. The SPDT contact configuration, with Silver-plated Brass contacts, guarantees efficient switching between On-On functions. With a durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is ideal for various applications. The Aluminum housing and Thermoplastic actuator material ensure durability and longevity. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, the LP5F2L22WV1 is a versatile choice for control and signaling. Terminated by solder for secure connections, this sealed switch is a reliable solution for industrial and commercial use.

