| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F2L32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-F2L32W |
LP5-F2L32W
Specifications
Detailed Description
Introducing the LP5 series Illuminated Alternate Action Pushbutton Switch, SKU LP5-F2L32W. This high-quality switch features a White-Translucent cap and durable Black housing, perfect for panel mounting applications. With an IP6K8S rating and sealed construction, it ensures reliable performance in demanding environments. The raised dome Button actuator, made of Thermoplastic, offers a tactile response. Operating at 115 VAC and 28 VDC, with a 5A current rating, it is suitable for various power systems. The SPDT contact configuration with Silver plating on Brass contacts guarantees efficient conductivity. Illuminated by a Green LED with a 24V voltage, it provides visual feedback. With a durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, this switch is both reliable and versatile. Upgrade your control panel with the LP5F2L32W for seamless operation in industrial, automotive, or aerospace applications.

