| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F2M22A |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-F2M22A |
LP5-F2M22A
Specifications
Detailed Description
The LP5 Series Push Button Switch in Amber Translucent is a high-performance component designed for reliable operation in demanding environments. Featuring an IP6K4S rating for superior dust and moisture resistance, this switch is perfect for industrial applications. The illuminated button with a raised dome actuator ensures easy visibility and tactile feedback. With a current rating of 5A, silver contact plating, and brass contact material, it guarantees efficient and durable performance, with a lifespan of 25,000 cycles. The SPDT contact configuration and On-On switch function provide versatile functionality. Panel mount installation, solder termination, and an aluminum housing make it easy to integrate into systems. Operating within a wide temperature range from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it offers reliable operation in various conditions. Trust the LP5 Series for a dependable and long-lasting push button switch solution.

